ACC06DSXN

Heilind Number:SULACC06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DSXN
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DSXN

Detailed Description

The ACC06DSXN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female connector with a single row of 6 positions and Full Bellow contact type guarantees secure and stable connections. Its straight orientation and no mounting requirement make installation easy. The termination method, Thru Hole, along with Matte Tin plating, further enhances its reliability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the ACC06DSXN ensures seamless connectivity, making it a valuable component for any project.