ACC06DTAD-S189

Heilind Number:SULACC06DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTAD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DTAD-S189

Detailed Description

PPS & Beryllium Copper; .0 Female Connector with a 2.54mm pitch, designed for high-performance board-to-board or card edge connections. Featuring two rows of 12 gold-plated contacts, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The Thru Hole termination method and Matte Tin plating guarantee secure and durable attachment to PCBs. With a right-angle orientation, it offers easy assembly in tight spaces. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The loop bellow contact type provides excellent conductivity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for demanding environments. Ideal for aerospace, defense, and other hi-rel industries, the ACC06DTADS189 connector ensures superior performance and longevity.