ACC06DTAD

Heilind Number:SULACC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTAD

Detailed Description

Featuring a durable construction with PPS and Beryllium Copper materials, SKU ACC06DTAD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its female gender, right-angle orientation, and 2-row, 12-position configuration offer versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. The termination method is through-hole, with a tail length of 2.54mm, facilitating easy installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS regulations, it ensures both performance and environmental responsibility. Perfect for use in aerospace, defense, and industrial electronics, the ACC06DTAD sets the standard for high-reliability connectivity solutions.