ACC06DTAN

Heilind Number:SULACC06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTAN

Detailed Description

Introducing SKU ACC06DTAN, a high-performance female connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector guarantees reliability and durability. With a current rating of 3A and a voltage withstand of 700VAC, it ensures safe and efficient power transmission. Featuring two rows with 12 positions and a pitch of 2.54mm, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. Its unique Loop Bellow contact type and right-angle orientation make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 150°C and termination plating in Matte Tin, it is well-suited for harsh environments. Whether in Board to Board PCB or Card Edge applications, this connector excels. Upgrade to the ACC06DTAN for premium performance.