ACC06DTAS

Heilind Number:SULACC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTAS

Detailed Description

Introducing the ACC06DTAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in demanding environments. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent signal transmission and corrosion resistance. The 12 female contact positions, arranged in two rows with a 2.54mm pitch, offer versatile connectivity options. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's suitable for a wide range of electronic devices. The right-angle orientation and side-hole mount type make installation easy and space-efficient. This connector is a vital component for any PCB assembly requiring high-speed data transfer and robust connectivity.