ACC06DTAT

Heilind Number:SULACC06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DTAT

Detailed Description

Introducing our ACC06DTAT PCB connector, a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity and corrosion resistance. Featuring 12 positions in 2 rows with a 2.54mm pitch, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating adds durability and longevity to the connector. Perfect for board-to-board and card-edge connections, the ACC06DTAT is a top choice for high-reliability electronic systems.