ACC06DTBI

Heilind Number:SULACC06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTBI

Detailed Description

Introducing the ACC06DTBI, a high-performance board-to-board PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper, it ensures robust durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees safe and efficient power transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material, Beryllium Copper, with gold plating, offers superior signal integrity. Its right-angle orientation and 2.54mm pitch make it ideal for compact designs. With 12 positions and a loop bellow contact type, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for even the harshest environments. Trust the ACC06DTBI for seamless and durable board-to-board connections.