ACC06DTBN

Heilind Number:SULACC06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTBN

Detailed Description

Introducing the ACC06DTBN, a high-performance female PCB connector designed for demanding industrial applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The right-angle orientation and loop bellow contact type make it easy to install and maintain, while the gold-plated contacts offer superior conductivity. With 12 positions and 2 rows, it provides ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of operating conditions. Its compact design, with dimensions of .61" in height and 9.4mm in width, allows for space-efficient PCB layout. With matte tin termination plating ensuring durability, this connector is a perfect choice for high-reliability applications. Upgrade your PCB connections with the ACC06DTBN and experience seamless performance like never before.