ACC06DTKD

Heilind Number:SULACC06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTKD

Detailed Description

The ACC06DTKD is a high-performance PCB connector designed with precision engineering for optimal electrical connectivity. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and reliability in demanding applications. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. The two rows of contacts, with a pitch of 2.54mm, provide secure connections on the PCB. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its unique Loop Bellow contact type and straight orientation make it ideal for various circuit board setups. With 12 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. The connector is designed for clearance hole mount type with termination through-hole, allowing for straightforward installation. With an operating temperature range of -65 to 150°C and termination plating of Matte Tin, it ensures stability in harsh environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Whether used in hi-rel or standard applications, the ACC06DTKD is a top choice for board-to-board or card edge connections, meeting the highest industry standards for performance and quality.