ACC06DTKI

Heilind Number:SULACC06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTKI

Detailed Description

SKU ACC06DTKI features a robust design with PPS and Beryllium Copper construction, offering reliable performance in demanding environments. This female connector, with two rows of 12 positions, is threaded for secure mounting and features a thru-hole termination method. The loop bellow contact type, made of Gold-plated Beryllium Copper, ensures excellent conductivity and durability. With a pitch of 2.54mm, it allows for efficient PCB connections with a voltage rating of 700VAC. Operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. The connector's straight orientation and .61-inch height facilitate easy installation. Tail length of .19 inches and termination plating of Matte Tin further enhance its performance. Ideal for high-reliability board-to-board or card edge connections, this product, under the acronym ACC06DTKI, is a top choice for quality interconnect solutions.