ACC06DTKN

Heilind Number:SULACC06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTKN

Detailed Description

Introducing the ACC06DTKN, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a compact design featuring 2 rows and 12 positions, it offers seamless connectivity in tight spaces. The termination method of Thru Hole and contact plating of Gold guarantee reliable signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets the demands of various electronic systems. The connector's straight orientation and loop bellow contact type facilitate easy installation. It is suitable for use in a wide temperature range from -65 to 150°C, making it ideal for harsh environments. The matte tin termination plating enhances its longevity. Compliant with industry standards, this connector is a top choice for professionals in need of high-quality connectivity solutions.