ACC06DTKS

Heilind Number:SULACC06DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTKS

Detailed Description

ACC06DTKS features a female connector with two rows, ideal for secure board-to-board PCB connections. Constructed with PPS and Beryllium Copper, this connector ensures durability and reliable performance. The termination method is through-hole, with side hole mount type for easy installation. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for various electronic applications. Contacts made of Beryllium Copper are gold plated for excellent conductivity. Operating temperature range of -65 to 150°C guarantees functionality in diverse environments. The loop bellow contact type and straight orientation provide a secure and stable connection. With 12 positions and a tail length of 4.83mm, it offers ample connectivity options. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. A perfect choice for high-quality board-to-board connections in electronic devices.