ACC06DTMD-S273

Heilind Number:SULACC06DTMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTMD-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DTMD-S273

Detailed Description

Introducing SKU ACC06DTMD-S273, a high-performance PCB connector for demanding applications. This female connector features two rows, allowing for secure and efficient cable connections. With a clearance hole mount type and through-hole termination method, it ensures easy and reliable installation. Crafted from PPS and Beryllium Copper with gold plating, it guarantees exceptional conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Its loop bellow contact type and right-angle orientation further enhance versatility. With 12 positions and a .25-inch tail length, it accommodates multiple connections. Operating in temperatures ranging from -65 to 150 °C, this connector is perfect for harsh environments. Its compact design, measuring only .61 inches in height and .47 inches in width, makes it ideal for space-constrained applications. Matte Tin termination plating ensures long-term performance. Whether in hi-rel or standard applications, the ACC06DTMDS273 connector delivers unrivaled quality and functionality. Elevate your connectivity solutions with this essential component.