ACC06DTMD

Heilind Number:SULACC06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTMD

Detailed Description

Introducing the ACC06DTMD Female Board-to-Board PCB Connector, specifically designed for high-reliability applications. Featuring a dual-row layout with 12 positions and a 2.54mm pitch, this connector ensures seamless connectivity on your PCBs. Crafted with PPS and Beryllium Copper, it guarantees durability and superior performance. The contact material is gold-plated Beryllium Copper, offering excellent conductivity, while the termination method is through-hole for secure attachment. With a clearance hole mount, it allows for easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for demanding environments. Its loop bellow contact type and right-angle orientation further enhance its functionality. The connector's matte tin termination plating and wide operating temperature range of -65 to 150°C ensure reliability in diverse conditions. Compact yet robust, with a height of 15.49mm and width of 9.4mm, it efficiently saves space on your board. Trust the ACC06DTMD for dependable and efficient board-to-board connections in your projects.