ACC06DTMH

Heilind Number:SULACC06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTMH

Detailed Description

This ACC06DTMH connector features a robust design with PPS and Beryllium Copper construction, ensuring reliable performance in demanding environments. With a low amperage of 3A, it is ideal for various applications. The female gender connector offers secure connectivity, with two rows for efficient PCB board integration via clearance holes. Contact termination is through-hole, with Beryllium Copper contacts plated in gold for enhanced conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-power applications. Its loop bellow contact type and right-angle orientation provide flexibility in usage. Offering 12 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, this connector ensures performance in extreme conditions. With dimensions of 15.49mm in height and 9.4mm in width, it is compact yet efficient. Termination plating with matte tin enhances durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.