ACC06DTMI

Heilind Number:SULACC06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DTMI

Detailed Description

Introducing the ACC06DTMI, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 12 positions, this connector ensures secure and reliable connectivity. The female gender and right-angle orientation make it versatile for various PCB layouts. With a threaded mount type and thru-hole termination method, installation is straightforward and durable. Crafted with PPS and Beryllium Copper materials, it guarantees excellent conductivity and resilience. The gold-plated contacts and matte tin termination enhance signal integrity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, it’s suitable for harsh environments. Meeting stringent quality standards, this connector is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your PCB designs with the ACC06DTMI.