ACC07DETH

Heilind Number:SULACC07DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULACC07DETH

Detailed Description

Introducing the ACC07DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 14 positions each, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and durability. Operating temperature range of -65 to 150 °C ensures performance in extreme conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The connector is also RoHS compliant, meeting environmental standards. Trust the ACC07DETH for your high-reliability connectivity needs.