| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC07DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC07DETN |
ACC07DETN
| Heilind Number: | SULACC07DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC07DETN |
| ECAD Model: |
Specifications
Detailed Description
This high-performance Board To Board PCB Connector, ACC07DETN, is designed for demanding applications requiring reliable signal transmission. Featuring PPS & Beryllium Copper construction with gold contact plating, it ensures excellent conductivity and durability. With a voltage rating of 700 VAC and operating temperature range of -65 to 150 °C, it is suitable for harsh environments. The 2-row, 14-position female connector with Cantilever contact type and No Mounting option offers easy installation on PCBs. Its 2.54 mm pitch and 3A amperage make it ideal for various electronic devices. Matte Tin termination plating enhances solderability. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet efficient. Trust this connector for seamless and secure board-to-board connections in your next project.

