ACC07DEYH

Heilind Number:SULACC07DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DEYH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DEYH

Detailed Description

Introducing our ACC07DEYH Board To Board PCB Connector, featuring PPS & Beryllium Copper construction for superior performance. With an amperage rating of 3A and voltage capacity of 700 VAC, this female connector is designed for high-power applications. It boasts two rows with 14 positions, ensuring efficient connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. The cantilever contact type and straight orientation offer ease of use. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm height and 8.38mm width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability. Trust in the ACC07DEYH for seamless board-to-board connections in your electronic designs.