ACC07DEYI

Heilind Number:SULACC07DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DEYI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DEYI

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the SKU ACC07DEYI connector is designed for high-performance applications. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. The 2-row, threaded mount design with thru-hole termination method offers secure connectivity in demanding environments. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal integrity, while the cantilever contact type and straight orientation facilitate easy mating. With 14 positions and a tail length of 11.18mm, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for industrial and harsh operating conditions. Its compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained PCB layouts. Matte Tin termination plating ensures durability and longevity, meeting high reliability standards. From board-to-board to card edge connections, the ACC07DEYI is a versatile solution for various electronic systems.