| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC07DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC07DEYN |
ACC07DEYN
| Heilind Number: | SULACC07DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC07DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC07DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 14 positions, this connector offers reliable connectivity in a compact form factor. Featuring gold-plated contacts and beryllium copper construction, it ensures superior conductivity and durability. The cantilever contact type and straight orientation make for easy installation and secure connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With a tail length of 11.18mm and no mounting required, it is versatile for various PCB layouts. Trust the ACC07DEYN for efficient and dependable board-to-board connections in your electronic devices.

