ACC07DRAI

Heilind Number:SULACC07DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRAI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRAI

Detailed Description

Introducing the ACC07DRAI, a high-performance PCB connector designed for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures reliable signal transmission and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power delivery capabilities. The connector's female gender and two-row configuration make it versatile for various board-to-board connections. Its threaded mount type and thru-hole termination method provide secure and stable installation. The contact material is made of gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of Full Bellow, it delivers precise and efficient performance. Ideal for applications requiring high reliability in harsh environments, the ACC07DRAI operates seamlessly in temperatures ranging from -65 to 150°C. Its compact design, with a connector height of 10.95mm and a width of 8.38mm, allows for space-saving integration on PCBs. The termination plating is Matte Tin, ensuring compatibility with lead-free soldering processes. This connector is part of our extensive range of high-quality board-to-board and card edge connectors, making it a perfect choice for your connectivity needs.