| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC07DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC07DRAN-S93 |
ACC07DRAN-S93
| Heilind Number: | SULACC07DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC07DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACC07DRAN-S93, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage threshold of 700VAC, it is suitable for power and signal transmission. The two-row design with 14 positions offers ample connectivity options. The termination method of Thru Hole and contact plating of Gold guarantee secure and durable connections. Operating in a wide temperature range of -65 to 150°C, this connector is perfect for use in varied industrial settings. Its compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained PCB layouts. Trust in the ACC07DRANS93 for efficient and dependable board-to-board and card edge connections.

