ACC07DRAN

Heilind Number:SULACC07DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRAN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRAN

Detailed Description

Introducing the ACC07DRAN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features a female gender with two rows, ensuring secure and efficient mating. The termination method is through-hole, guaranteeing robust attachment to the PCB. Its contacts are made of durable beryllium copper with gold plating, offering superior conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards for power transmission. The full bellow contact type and right-angle orientation further enhance its versatility. With 14 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, ensures efficient use of space on the PCB. Terminated with matte tin for reliable performance, it is ideal for high-reliability systems. The ACC07DRAN is the perfect solution for your connectivity needs, offering durability, performance, and versatility in one compact package.