| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC07DRAS-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULACC07DRAS-S93 |
ACC07DRAS-S93
| Heilind Number: | SULACC07DRAS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC07DRAS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC07DRAS-S93, a high-performance female connector designed for critical board-to-board and card edge applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability even in demanding environments. With a 2.54mm pitch and 14 positions, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Gold-plated contacts and a voltage rating of 700 VAC ensure optimal signal transmission. Operating temperature range of -65 to 150°C allows for versatile use. Its compact design, measuring at 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained layouts. Ideal for industries requiring high-reliability components, the ACC07DRASS93 is a top choice for engineers seeking quality connectors.

