ACC07DRAS

Heilind Number:SULACC07DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRAS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRAS

Detailed Description

The ACC07DRAS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. Gold-plated contacts ensure excellent conductivity, while the full bellow contact type provides secure mating. With 14 positions and a 2.54mm pitch, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is ideal for both industrial and military applications. The matte tin termination plating ensures long-term durability. Measuring 10.95mm in height and 8.38mm in width, it has a compact footprint. Overall, the ACC07DRAS is a reliable solution for board-to-board and card edge connections in critical systems.