| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC07DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC07DREH |
ACC07DREH
| Heilind Number: | SULACC07DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC07DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC07DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. This female connector, with two rows of 14 positions, offers versatile connectivity options. Its straight orientation and clearance hole mount make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACC07DREH is a rugged and dependable solution for your connectivity requirements.

