ACC07DREN-S13

Heilind Number:SULACC07DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULACC07DREN-S13

Detailed Description

This ACC07DREN-S13 connector features PPS and Beryllium Copper construction, ensuring robust performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The female gender connector with two rows and no mounting requirement is ideal for board-to-board connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connectivity. The 2.54mm pitch, full bellow contact type, and straddle orientation further enhance its versatility. With 14 positions and a tail length of 5.33mm, it accommodates multiple connections with ease. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The termination plating of Matte Tin ensures durability. In compliance with high-reliability standards, this ACC07DRENS13 connector is a dependable choice for critical electronic systems.