ACC07DREN-S93

Heilind Number:SULACC07DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC07DREN-S93

Detailed Description

Introducing SKU ACC07DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, two rows of 14 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a straight orientation and termination method via eyelet, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust in the reliability and quality of the ACC07DRENS93 for your connectivity needs.