ACC07DREN

Heilind Number:SULACC07DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULACC07DREN

Detailed Description

PPS & Beryllium Copper; .0 Female Connector, SKU ACC07DREN, offers reliable power transmission with a maximum amperage of 3A and a high voltage rating of 700VAC. Featuring two rows of 14 positions, this connector ensures efficient connectivity in electronic devices. Its contact material, Beryllium Copper, and gold plating guarantee optimal conductivity and durability. The termination method of eyelet and pitch of 2.54mm allow for secure and precise soldering. With a straight orientation and no mounting requirement, it is easy to integrate into PCB assemblies. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Tailored for hi-rel applications, it meets stringent performance standards. Trust ACC07DREN for seamless board-to-board or card edge connections in your projects.