ACC07DRES-S13

Heilind Number:SULACC07DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRES-S13

Detailed Description

Introducing SKU ACC07DRES-S13, a high-performance female connector designed for board-to-board PCB applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 14 positions with side hole mount type, it offers easy installation and secure connection. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The straddle orientation and full bellow contact type further optimize performance. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust in this connector for seamless and efficient PCB connectivity in various industries.