ACC07DRTH-S13

Heilind Number:SULACC07DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRTH-S13

Detailed Description

This high-performance PCB connector, SKU ACC07DRTH-S13, is specifically designed for demanding applications requiring secure and reliable data transmission. Featuring a gendered female design with two rows for enhanced connectivity, it easily mounts onto clearance holes and connects through a card extender termination method. Crafted from durable PPS and beryllium copper, it ensures optimal conductivity with a gold contact plating. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees efficient power delivery. The full bellow contact type and straddle orientation further enhance its functionality, while the 14 positions and tail length of 4.7mm offer ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, its reliability is unmatched. With precise dimensions of 10.95mm in height and 8.38mm in width, it fits seamlessly into any setup. The termination plating of matte tin ensures long-term performance, making it ideal for board-to-board and card edge connections in various industries. Trust in the ACC07DRTH-S13 for dependable and high-quality connectivity solutions.