ACC07DRTH-S93

Heilind Number:SULACC07DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC07DRTH-S93

Detailed Description

The ACC07DRTH-S93 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it guarantees efficient power transmission. The connector has two rows with 14 positions each, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industrial settings. The connector's straight orientation, compact design (10.95mm height, 8.38mm width), and tail length of 5.08mm allow for space-efficient PCB integration. With matte tin termination plating, it ensures long-term reliability. The ACC07DRTH-S93 is a top choice for engineers seeking high-reliability connectors for their applications.