ACC07DRTH

Heilind Number:SULACC07DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRTH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRTH

Detailed Description

Introducing the ACC07DRTH, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Crafted with PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact plating of gold guarantees optimal signal integrity, while the termination method of thru hole with a clearance hole mount type provides easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation, along with 14 positions and a tail length of 5.08mm (.2 in), allows for efficient PCB connections. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it offers a compact yet robust solution. Rated for an operating temperature range of -65 to 150°C, this connector is reliable even in harsh environments. Its termination plating of matte tin ensures longevity. Ideal for board-to-board and card edge connections, the ACC07DRTH is a versatile choice for your connectivity needs.