ACC07DRTI-S13

Heilind Number:SULACC07DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRTI-S13

Detailed Description

This high-quality ACC07DRTI-S13 PCB connector is designed for reliable and efficient board-to-board connections. Featuring a durable construction of PPS and Beryllium Copper with gold plating, it ensures excellent conductivity and longevity. With a current rating of 3A and voltage rating of 700VAC, it's suitable for various applications. The connector, with 2 rows and 14 positions, offers ample connectivity options. Its threaded mount type and card extender termination method facilitate secure installation. The full bellow contact type and straddle orientation further enhance its performance. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it guarantees stable operation even in harsh conditions. The Matte Tin termination plating adds to its durability. Perfect for use in hi-rel environments, this connector is a dependable choice for your PCB connectivity needs.