ACC07DRTI-S93

Heilind Number:SULACC07DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULACC07DRTI-S93

Detailed Description

ACC07DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring dual rows with a total of 14 positions, this connector ensures secure and reliable signal transmission. With a threaded mount type and through-hole termination method, it guarantees robust and stable connections. The contact material is made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The connector's full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The matte tin termination plating provides additional protection against wear and tear. This connector, part of the ACC07DRTIS93 series, is a reliable solution for critical PCB interconnect applications.