| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC07DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC07DRTI |
ACC07DRTI
| Heilind Number: | SULACC07DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC07DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC07DRTI, a high-performance connector designed for demanding applications. With PPS and Beryllium Copper construction and Gold contact plating, this connector ensures reliable connectivity even in harsh environments. Featuring a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial settings. The threaded mount and thru-hole termination method guarantee secure and stable installation. With a 2.54 mm pitch and 14 positions, it offers ample connectivity options. The straight orientation and compact dimensions make it easy to integrate into your PCB design. Trust the ACC07DRTI for exceptional performance in board-to-board and card edge connections.

