ACC07DRTS-S13

Heilind Number:SULACC07DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULACC07DRTS-S13

Detailed Description

ACC07DRTS-S13 features a robust design crafted from PPS and Beryllium Copper, ensuring durability even in demanding environments. With a 3A amperage and 700VAC voltage rating, this female connector guarantees reliable power transmission. Its two rows of contacts, utilizing Card Extender termination method and Gold plating on Beryllium Copper, offer secure and low-resistance connections. The 2.54mm pitch and 14 positions accommodate various PCB layouts, while the Full Bellow contact type and Straddle orientation ensure optimal performance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact form factor, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Matte Tin termination plating enhances solder joint integrity. Classified under hi-rel connectors, the ACC07DRTSS13 is a dependable choice for critical electronic systems.