ACC07DRTS

Heilind Number:SULACC07DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRTS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRTS

Detailed Description

Introducing the ACC07DRTS, a high-performance board-to-board PCB connector designed for industrial applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronic systems. The 2-row, 14-position layout allows for versatile connectivity options, while the side hole mount and thru-hole termination method ensure easy installation. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and automotive applications. Trust the ACC07DRTS for secure and efficient board-to-board connections in your projects.