ACC07DRXI

Heilind Number:SULACC07DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRXI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRXI

Detailed Description

Introducing SKU ACC07DRXI, a high-performance female connector designed for precision connectivity in demanding electronic applications. Crafted with PPS and Beryllium Copper materials, this threaded mount type connector ensures secure and reliable termination through the board's through holes. With a compact design featuring two rows of 14 gold-plated contacts, it offers a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it ideal for power and signal transmission. The contact type, Full Bellow, guarantees excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suited for harsh environments. Its matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ACC07DRXI is a top choice for high-reliability applications.