ACC07DRXN

Heilind Number:SULACC07DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRXN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRXN

Detailed Description

The ACC07DRXN is a high-performance connector designed for demanding applications. Featuring a pitch of 2.54mm and two rows, it ensures secure and efficient board-to-board or card edge connections. With a contact material of Beryllium Copper and gold plating, this connector guarantees reliable conductivity even in harsh environments. Its full bellow contact type and straight orientation further enhance its durability and stability. Suitable for use in a wide operating temperature range of -65 to 150°C, and rated for up to 700VAC, it is ideal for high-power applications. The termination method of thru hole with matte tin plating offers easy and secure installation. With 14 positions and a tail length of 4.7mm, this connector provides ample connectivity options while maintaining a compact design. Whether in aerospace, telecommunications, or industrial settings, the ACC07DRXN ensures superior performance and longevity. Elevate your connectivity solutions with this top-of-the-line component.