ACC07DRYH

Heilind Number:SULACC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRYH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRYH

Detailed Description

Introducing the ACC07DRYH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The 2.54mm pitch and 2-row design offer versatility in circuit board layouts. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the thru-hole termination method ensures secure attachment. Operating seamlessly in temperatures ranging from -65 to 150°C, the ACC07DRYH is suitable for a wide range of industrial and commercial applications. With its straight orientation and 14 positions, it facilitates efficient PCB assembly. Trust in the ACC07DRYH for dependable performance in critical connectivity tasks.