ACC07DRYS-S13

Heilind Number:SULACC07DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DRYS-S13

Detailed Description

Introducing our ACC07DRYSS13 Board To Board PCB Connector, featuring PPS and Beryllium Copper construction for unparalleled durability and performance. Designed for female gender, with two rows and side hole mount type, it ensures secure connectivity in any application. The termination method of Card Extender, along with Full Bellow contact type and gold plating, guarantees reliable signal transmission. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its 14 positions and 10.8mm tail length provide ample connectivity options. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Terminated with Matte Tin, it complies with industry standards for quality and performance. Perfect for high-reliability applications, the ACC07DRYSS13 is a versatile and essential component for your PCB connectivity needs.