ACC07DRYS

Heilind Number:SULACC07DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULACC07DRYS

Detailed Description

ACC07DRYS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a 3A amperage rating and 700VAC voltage tolerance, this connector is suitable for power and signal transmission. Its female gender, two rows, and side-hole mount type offer versatility in connectivity. The Thru-Hole termination method and gold-plated Beryllium Copper contacts guarantee efficient and durable conductivity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The connector's Full Bellow contact type and straight orientation further enhance signal integrity. Boasting 14 positions and a tail length of 11.18mm, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits compactly onto PCBs. The Matte Tin termination plating ensures solderability and corrosion resistance. Classified under Board to Board PCB Connectors and Card Edge Connectors, it caters to various connectivity needs. While not specifically designed for high-reliability applications, its durable construction and performance specifications make it a dependable choice for a wide range of electronic devices.