ACC07DSXI

Heilind Number:SULACC07DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DSXI
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DSXI

Detailed Description

Introducing SKU ACC07DSXI, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connection. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and straight orientation, it is ideal for board-to-board PCB connections. Operating in temperatures ranging from -65°C to 150°C, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers compact yet efficient connectivity. Matte Tin termination plating ensures durability. Whether in aerospace, industrial, or telecommunications settings, this connector, part of the ACC07DSXI series, delivers top-notch performance.