ACC07DSXN

Heilind Number:SULACC07DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC07DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC07DSXN
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC07DSXN

Detailed Description

Introducing the ACC07DSXN, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features 7 gold-plated beryllium copper contacts, ensuring reliable conductivity and durability. Operating at voltages up to 700VAC and amperages of 3A, it offers secure power transmission. Its termination method through-hole and termination plating with matte tin guarantee easy and efficient installation on circuit boards. The connector's compact dimensions, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it suitable for space-constrained environments. With an operating temperature range of -65 to 150°C, it is ideal for both standard and extreme conditions. Whether used in board-to-board or card edge connections, the ACC07DSXN is a reliable solution for your connectivity needs.