ACC08DCKD-S288

Heilind Number:SULACC08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DCKD-S288

Detailed Description

Introducing the ACC08DCKD-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of card extender and contact material of Beryllium Copper with gold plating ensure excellent signal integrity. With 16 positions and loop bellow contact type, it facilitates secure connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution. Its matte tin termination plating enhances longevity. The ACC08DCKD-S288 is ideal for demanding applications in aerospace, telecommunications, and industrial settings.