ACC08DCKD

Heilind Number:SULACC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DCKD

Detailed Description

Introducing the ACC08DCKD Board To Board PCB Connector, featuring a robust design with PPS and Beryllium Copper construction for enhanced durability and conductivity. This female connector offers a two-row configuration with a 2.54mm pitch, perfect for high-density PCB applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The gold-plated Beryllium Copper contacts and matte tin termination guarantee optimal signal integrity and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its straight orientation, loop bellow contact type, and 16 positions make it versatile for different connectivity needs. The ACC08DCKD is ideal for demanding applications in industries such as aerospace, telecommunications, and industrial electronics. Upgrade your PCB connections with this high-quality, high-performance connector.