ACC08DCKH

Heilind Number:SULACC08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DCKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DCKH

Detailed Description

Introducing our ACC08DCKH Board To Board PCB Connector, a high-performance solution designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a contact plating of Gold, it guarantees optimal conductivity. The female gender, 2 rows, and loop bellow contact type make it versatile for various setups. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The straight orientation and thru-hole termination method facilitate easy installation. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options. Its wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. Matte Tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ACC08DCKH for seamless board-to-board connections in your projects.