ACC08DCKI-S288

Heilind Number:SULACC08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DCKI-S288

Detailed Description

SKU ACC08DCKI-S288 features a robust construction with PPS and Beryllium Copper materials, ensuring durability and efficient performance. Designed for female connectors, it offers a secure connection with two rows and a threaded mount type. The termination method is through a Card Extender, facilitating easy installation. Contact material is Beryllium Copper with Gold plating, guaranteeing reliable conductivity. With a pitch of 2.54mm, it's suitable for various applications. Rated for 700 VAC, it provides high voltage capabilities. The contact type is Loop Bellow, offering flexibility in connectivity. Orientation is straddle, ideal for diverse circuit layouts. With 16 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating temperature range from -65 to 150°C ensures performance in harsh environments. Connector height is 15.49mm and width is 9.4mm, making it compact yet functional. Termination plating is Matte Tin, further enhancing its durability. Categorized as Board To Board PCB Connectors and Card Edge Connectors, this product is essential for seamless PCB integration. Hi-rel certification ensures quality and reliability. The acronym ACC08DCKIS288 encapsulates its key features. Upgrade your connectivity solutions with this cutting-edge connector.